The 4N35M General Optocoupler is a DC input device with a maximum collector-emitter voltage of 300mV. It is available in a DIP package and is mounted through a hole. The optocoupler has a single channel and an output voltage of 30V. It is packaged in quantities of 1000 and comes in a rail or tube packaging. The 4N35M is suitable for use in general applications.
Sign in to ask questions about the Onsemi 4N35M_F132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N35M_F132 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | 4N35M |
| Weight | 0.030159oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N35M_F132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.