
Single-channel DC input optocoupler with transistor output, featuring a 7.5kV isolation voltage and surface mountable PDIP package. This component operates with a maximum forward current of 60mA and a maximum output voltage of 30V. It offers a collector-emitter saturation voltage of 300mV and a maximum power dissipation of 250mW, with an operating temperature range of -40°C to 100°C. The device is RoHS compliant and lead-free.
Onsemi 4N35SM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Forward Current | 60mA |
| Height | 4.45mm |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| Width | 6.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
