
1-channel DC input optocoupler with transistor output, featuring a 7.5kV isolation voltage and a 300mV collector-emitter saturation voltage. This surface-mount device offers a 60mA forward and input current, with a maximum output voltage of 100V and a maximum power dissipation of 250mW. Operating across a -40°C to 100°C temperature range, it is supplied in a 6-pin PDIP SMD package on tape and reel.
Sign in to ask questions about the Onsemi 4N35SR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N35SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Tin, Matte |
| Fall Time | 2us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N35SR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
