The 4N35M DC input darlington transistor features a collector emitter saturation voltage of 300mV and a current transfer ratio of 100%. It is available in a surface mount package with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is suitable for applications requiring a high current transfer ratio and can dissipate up to 250mW of power.
Sign in to ask questions about the Onsemi 4N35SR2M_F132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N35SR2M_F132 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Current Transfer Ratio | 100% |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 4N35M |
| Weight | 0.028572oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N35SR2M_F132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.