
The 4N35TM optocoupler from Onsemi features a collector-emitter saturation voltage of 300mV and a maximum operating temperature range of -40°C to 100°C. It is designed for DC input and has an isolation voltage of 5.3kV. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. With a maximum power dissipation of 150mW, this optocoupler is ideal for use in high-reliability systems.
Sign in to ask questions about the Onsemi 4N35TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N35TM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 4N35M |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N35TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
