
The 4N36300 is a general purpose optocoupler with a collector-emitter saturation voltage of 300mV and a maximum operating temperature of 100°C. It is available in a DIP package with a lead free finish and is suitable for use in applications where isolation is required. The device has a maximum power dissipation of 250mW and is rated for operation over the temperature range of -55°C to 100°C.
Sign in to ask questions about the Onsemi 4N36300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N36300 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 4N36300 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N36300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.