
The 4N363SD is a surface mount optocoupler with a collector-emitter voltage of 30V and a forward current of 100mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is lead-free and has a maximum power dissipation of 250mW. It is available in a tape and reel packaging with a quantity of 1000 units.
Sign in to ask questions about the Onsemi 4N363SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N363SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 300mV |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Series | 4N363S |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 4N363SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
