
The 4N36SD is a single-channel optocoupler from Onsemi with a collector-emitter voltage of 30V and a maximum forward current of 100mA. It features a surface mount package and operates over a temperature range of -55°C to 100°C. The device is RoHS compliant and has a maximum power dissipation of 250mW. It is suitable for use in a variety of applications requiring electrical isolation.
Sign in to ask questions about the Onsemi 4N36SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N36SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 300mV |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 4N36S |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N36SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
