
Surface mount phototransistor output optocoupler featuring a 6-pin DIP package. Offers 7.5kV isolation voltage with a maximum output voltage of 30V. Operates with a forward current of 60mA and input current of 10mA, supporting DC input type. Maximum power dissipation is 150mW, with a collector-emitter saturation voltage of 300mV. Designed for surface mounting, this component is RoHS compliant and operates within a temperature range of -40°C to 100°C.
Sign in to ask questions about the Onsemi 4N36SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N36SM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Tin, Matte |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N36SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
