
Surface mount phototransistor output optocoupler featuring 5.3kV isolation voltage and a 6-pin DIP package. Operates with a maximum forward current of 60mA and a collector-emitter voltage of 300mV. This single-channel device offers a maximum output voltage of 30V and a power dissipation of 250mW, with an operating temperature range of -40°C to 100°C. Packaged in tape and reel for 1000 units, it is lead-free and RoHS compliant.
Onsemi 4N36SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
No datasheet is available for this part.
