
General purpose optocoupler featuring a phototransistor output, housed in a 6-pin DIP package for surface mounting. Offers 5.3kV isolation voltage and a 30V output voltage. Operates with DC input and supports a forward current of up to 60mA. Features a collector-emitter saturation voltage of 300mV and a maximum power dissipation of 250mW, with an operating temperature range of -55°C to 100°C. Packaged in a 1000-piece tape and reel.
Sign in to ask questions about the Onsemi 4N36SR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N36SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Series | 4N36M |
| Weight | 0.81g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 4N36SR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
