
General purpose optocoupler featuring a phototransistor output, housed in a 6-pin DIP package for through-hole mounting. Offers 5.3kV isolation voltage and a maximum output voltage of 30V. Operates with DC input current up to 60mA and features a collector-emitter voltage (VCEO) of 300mV. With a maximum power dissipation of 250mW, this component is designed for operation between -40°C and 100°C.
Sign in to ask questions about the Onsemi 4N36TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N36TVM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Series | 4N36M |
| Weight | 0.864g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 4N36TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
