
The 4N37300 is a general purpose optocoupler with a collector-emitter saturation voltage of 300mV and a maximum operating temperature of 100°C. It is available in a DIP package and is mounted through a hole. The device is RoHS compliant and has a maximum power dissipation of 250mW. The 4N37300 is suitable for use in applications where a high level of electrical isolation is required, with an isolation voltage of 5.3kV. It is available in a package quantity of 1000 units.
Sign in to ask questions about the Onsemi 4N37300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N37300 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 4N37300 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N37300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
