
The 4N373S is a single channel optocoupler with a collector-emitter saturation voltage of 300mV and a maximum operating temperature range of -55°C to 100°C. It features a maximum power dissipation of 250mW and is packaged in a surface mount SMD/SMT package. The device is not RoHS compliant and has a maximum isolation voltage of 5.3kV. It is available in a rail or tube packaging with 1000 units per package.
Sign in to ask questions about the Onsemi 4N373S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N373S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 4N373S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N373S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.