
The 4N37FM is a general-purpose optocoupler with a collector-emitter saturation voltage of 300mV and a maximum operating temperature range of -55°C to 100°C. It features a lead-free package and a maximum power dissipation of 250mW. The device is suitable for use in surface-mount applications and has an isolation voltage of 5.3kV.
Sign in to ask questions about the Onsemi 4N37FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N37FM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | 4N37M |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N37FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
