
The 4N37FR2VM is a 1-channel lead-free optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It features 5.3kV isolation voltage and a maximum power dissipation of 250mW. The device is packaged in a surface mount configuration and is available in quantities of 1000 units per reel. The collector-emitter saturation voltage is 300mV, and the collector-emitter voltage-max is also 300mV. The optocoupler is suitable for use in DC input applications.
Sign in to ask questions about the Onsemi 4N37FR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N37FR2VM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 4N37M |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N37FR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
