
Surface mount phototransistor output optocoupler featuring a 6-pin DIP package. Offers 5.3kV isolation voltage with a 300mV collector-emitter saturation voltage. Operates with a maximum forward current of 60mA and a maximum output voltage of 30V. Designed for surface mounting, this RoHS compliant component has a maximum power dissipation of 250mW and a fall time of 2µs.
Sign in to ask questions about the Onsemi 4N37SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N37SM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Tin, Matte |
| Fall Time | 2us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N37SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
