
Surface mount phototransistor output optocoupler featuring 7.5kV isolation voltage and 300mV collector-emitter saturation voltage. This general-purpose optocoupler supports a 60mA forward current and operates within a -40°C to 100°C temperature range. The component is housed in a 6-pin DIP package, is RoHS compliant, and offers 30V maximum output voltage.
Sign in to ask questions about the Onsemi 4N37SR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N37SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Forward Current | 60mA |
| Height | 4.45mm |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N37SR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
