
Surface mount phototransistor output optocoupler featuring a 6-pin DIP package. Offers 7.5kV isolation voltage and a 30V maximum output voltage. Operates with a 10mA input current, up to 60mA forward current, and a maximum power dissipation of 250mW. Designed for DC input, this RoHS compliant component has a collector-emitter saturation voltage of 300mV and a fall time of 2µs, with an operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Onsemi 4N37SR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N37SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Fall Time | 2us |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N37SR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
