
The Onsemi 4N37TM is a general purpose optocoupler with a reverse breakdown voltage of 6V and a collector-emitter voltage of 30V. It can handle a forward current of up to 60mA and has a maximum power dissipation of 150mW. The device is packaged in a DIP package and is suitable for operation over a temperature range of -40°C to 100°C. The 4N37TM is RoHS compliant and lead free.
Sign in to ask questions about the Onsemi 4N37TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N37TM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 300mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N37TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
