
General purpose, single-channel phototransistor output optocoupler in a 6-pin DIP package. Features 5.25kV isolation voltage, 300mV collector-emitter saturation voltage, and 300mV collector-emitter voltage. Operates with up to 60mA forward current and a maximum input current of 60mA. Offers a wide operating temperature range from -40°C to 100°C and 250mW power dissipation. Through-hole mounting and RoHS compliant.
Sign in to ask questions about the Onsemi 4N37TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N37TVM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 4N37M |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N37TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
