
The 4N38 is a general purpose optocoupler with a collector-emitter saturation voltage of 1V and a maximum collector current of 100mA. It operates over a temperature range of -55°C to 100°C and is packaged in a DIP package for through hole mounting. The 4N38 is compliant with RoHS regulations and is available in quantities of 1000 per rail or tube packaging.
Onsemi 4N38 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 4N38 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
