
General purpose optocoupler featuring a single channel DC input and transistor output. Offers 5.3kV isolation voltage with a collector-emitter voltage of 80V and a maximum collector current of 100mA. This 6-pin PDIP package supports through-hole mounting and operates within a temperature range of -55°C to 100°C. Maximum power dissipation is 300mW.
Sign in to ask questions about the Onsemi 4N38300W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N38300W technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 4N38300 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N38300W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
