
General purpose optocoupler featuring a single channel DC input and transistor output. Offers 5.3kV isolation voltage with a maximum collector current of 100mA and collector-emitter voltage of 80V. This surface mount device operates within a temperature range of -55°C to 100°C and has a power dissipation of 300mW. Packaged in a 6-pin PDIP SMD on tape and reel, it is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi 4N383SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N383SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 4N383S |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N383SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.