
General purpose optocoupler featuring a 1-channel, DC input, and transistor output. Offers 5.3kV isolation voltage with a maximum of 7.5kV, and a maximum collector current of 100mA. The device has a collector-emitter voltage of 1V and a maximum power dissipation of 300mW. Packaged in a 6-pin DIP for through-hole mounting, this RoHS compliant component operates between -40°C and 100°C.
Onsemi 4N38M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Matte |
| Fall Time | 5us |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N38M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
