
Transistor Output Optocouplers SO-6 HV PHOTO TRAN
Onsemi 4N38S_Q technical specifications.
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Packaging | Bulk |
| Series | 4N38S |
| RoHS | Not Compliant |
No datasheet is available for this part.