
General purpose optocoupler featuring a single DC input channel and a transistor output. Offers 5.3kV isolation voltage with a maximum collector-emitter voltage of 80V and a maximum collector current of 100mA. Designed for surface mount applications in a 6-pin PDIP SMD package, operating from -55°C to 100°C with 300mW power dissipation. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Onsemi 4N38SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N38SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | 4N38S |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N38SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
