
6-pin DIP High Voltage Phototransistor Output Optocoupler, 1000-BLKBG
Onsemi 4N38SM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
No datasheet is available for this part.