
High voltage phototransistor output optocoupler, surface mountable in a 6-pin DIP package. Features include a maximum collector current of 100mA, a maximum output voltage of 80V, and a collector-emitter saturation voltage of 1V. Operates with a forward current of 80mA and a maximum input current of 80mA. This RoHS compliant component offers a fall time of 5µs and a power dissipation of 300mW, with an operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Onsemi 4N38SR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N38SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Fall Time | 5us |
| Forward Current | 80mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N38SR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
