Sign in to ask questions about the Onsemi 4N38TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N38TVM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 20% |
| Fall Time | 5us |
| Forward Current | 10mA |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 4N38TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
