Sign in to ask questions about the Onsemi 4N39300W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N39300W technical specifications.
| Package/Case | DIP |
| Forward Current | 10mA |
| Hold Current | 1mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 300mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| Series | 4N39300 |
| Turn-On Delay Time | 50us |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N39300W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.