Sign in to ask questions about the Onsemi 4N393S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N393S technical specifications.
| Approvals | VDE, UR |
| Package/Case | SMD/SMT |
| Forward Current | 10mA |
| Hold Current | 1mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | No |
| Turn-On Delay Time | 50us |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N393S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
