
The 4N393SD optocoupler from Onsemi features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a forward current of 10mA and a hold current of 1mA. The device is RoHS compliant and has a power dissipation of 450mW. It is packaged in a SMD/SMT package and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Onsemi 4N393SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 4N393SD technical specifications.
| Approvals | VDE, UR |
| Package/Case | SMD/SMT |
| Forward Current | 10mA |
| Hold Current | 1mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | No |
| Turn-On Delay Time | 50us |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N393SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.