
The 4N40300 is a general purpose optocoupler from Onsemi with a maximum output current of 300mA. It features a DIP package and is mounted through a hole. The device operates within a temperature range of -55°C to 100°C. It is approved by VDE and UR, and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 4N40300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, UR |
| Package/Case | DIP |
| Forward Current | 10mA |
| Hold Current | 1mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | No |
| Turn-On Delay Time | 50us |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N40300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.