
The 4N40300W is a single channel optocoupler with a maximum output current of 300mA and a power dissipation of 450mW. It is packaged in a DIP package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 100°C and has an isolation voltage of 5.3kV. The 4N40300W is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 4N40300W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Forward Current | 10mA |
| Hold Current | 1mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 300mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| Series | 4N40300 |
| Turn-On Delay Time | 50us |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 4N40300W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
