LED Displays & Accessories 0.43in Hi Eff Red Ca 7Seg Display
Checking distributor stock and pricing after the page loads.
| Display Type | Segment |
| Forward Current | 100uA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 5082x |
| Wavelength | 630nm |
| RoHS | Not Compliant |