Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 5082-7651_LDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Display Type | Segment |
| Height | 0.75inch |
| Luminous Intensity | 0.84mcd |
| Max Power Dissipation | 840mW |
| Number of Characters | 1 |
| Package Quantity | 25 |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 5082-7651_LDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.