This red segment display operates within a temperature range of -40°C to 85°C and requires a 2V supply voltage. It features a forward current of 100uA and is available in a rail/tube packaging format with 25 units per package. The display is not RoHS compliant.
Onsemi 5082-7653 technical specifications.
| Display Type | Segment |
| Forward Current | 100uA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 5082x |
| Wavelength | 630nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 5082-7653 to view detailed technical specifications.
No datasheet is available for this part.