This segment display is designed for use with a 2.5V operating supply voltage and can handle a maximum forward current of 100uA. The display emits a red illumination color with a wavelength of 650nm. It is available in a packaging configuration of 25 units per rail or tube. The operating temperature range of this display is from -40°C to 85°C.
Onsemi 5082-7756 technical specifications.
| Display Type | Segment |
| Forward Current | 100uA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 5082x |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 5082-7756 to view detailed technical specifications.
No datasheet is available for this part.