Onsemi 5082-7760_LDE technical specifications.
| Color | Red |
| Display Type | Segment |
| Height | 0.75inch |
| Luminous Intensity | 0.98mcd |
| Max Power Dissipation | 520mW |
| Number of Characters | 1 |
| Package Quantity | 25 |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 5082-7760_LDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.