LED Displays & Accessories 0.43in Hi Eff Red Ca 7Seg Display
Checking distributor stock and pricing after the page loads.
| Display Type | Segment |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Series | 50827650_Q |
| RoHS | Not Compliant |