Onsemi 5HP01SS-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Resistance | 17R |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 150ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 5HP01SS-TL-E to view detailed technical specifications.
No datasheet is available for this part.