
General purpose optocoupler featuring 2.5kV isolation voltage and a DIP package for through-hole mounting. This single-channel device offers a minimum current transfer ratio of 18% and a maximum collector current of 8mA, with a rated forward current of 25mA. Operating within a temperature range of 0°C to 100°C, it provides 20V output voltage and a fall time of 1.5µs. The component is RoHS compliant and designed for reliable signal isolation.
Onsemi 6N135 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 18% |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 0.028889oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.