
The 6N135 is a DC input transistor with a current transfer ratio of 18%. It features a forward current of 25mA and a maximum collector current of 8mA. The device has a maximum power dissipation of 100mW and operates within a temperature range of 0°C to 70°C. The 6N135 is packaged in a PDIP package and is available in bulk.
Checking distributor stock and pricing after the page loads.
Onsemi 6N135_Q technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 18% |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Series | 6N135 |
| RoHS | Not Compliant |
No datasheet is available for this part.