
High-speed transistor optocoupler featuring a 5kV isolation voltage and 1Mbps data rate. This single-channel device offers a 38% current transfer ratio with a maximum collector current of 8mA. Designed for through-hole mounting in a DIP package, it operates across a wide temperature range from -55°C to 100°C. The optocoupler is RoHS compliant and supplied in bulk packaging.
Onsemi 6N135M technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 38% |
| Data Rate | 1Mbps |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 6N135 |
| Weight | 0.891g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N135M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
