Onsemi 6N135SD technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 18% |
| Data Rate | 1Mbps |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 6N135S |
| Weight | 0.027937oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 6N135SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
