
The 6N135SM is a general purpose optocoupler with a 1Mbps data rate and 5V reverse breakdown voltage. It is packaged in a DIP-8 configuration and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. It has a power dissipation of 100mW and a forward current of 25mA.
Sign in to ask questions about the Onsemi 6N135SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 6N135SM technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 38% |
| Data Rate | 1Mbps |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N135SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
