
General purpose, single-channel optocoupler featuring DIP package for through-hole mounting. Achieves 1Mbps data rate with a 1.5µs fall time, supporting DC input and delivering 8mA output current per channel. Offers 2.5kV isolation voltage and a maximum collector current of 8mA, with a forward current rating of 25mA. Operates within a 0°C to 100°C temperature range and is RoHS compliant.
Onsemi 6N135V technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 18% |
| Data Rate | 1Mbps |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.028889oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N135V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
