
Logic IC output optocoupler featuring a 1-channel, 1-element design in a DIP package for through-hole mounting. Achieves 1Mbps data rate with a 1.5µs fall time and 2.5kV isolation voltage. Operates with DC input, supporting a maximum forward current of 25mA and delivering up to 8mA output current per channel. Rated for 100mW power dissipation and a temperature range of 0°C to 100°C.
Sign in to ask questions about the Onsemi 6N135WV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 6N135WV technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 18% |
| Data Rate | 1Mbps |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Weight | 0.027937oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 6N135WV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
