
The 6N136 is a DC input transistor with a current transfer ratio of 27% and a maximum collector current of 8mA. It has a maximum power dissipation of 100mW and operates within a temperature range of 0-70°C. The device is packaged in a PDIP package and is available in bulk quantities.
Sign in to ask questions about the Onsemi 6N136_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 6N136_Q technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 27% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Series | 6N136 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 6N136_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
